
PDB-C116 | |
|---|---|
DigiKey Part Number | PDB-C116-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C116 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 950nm 1ns 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 1ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 150 V |
Packaging Bulk | Current - Dark (Typ) 500pA |
Part Status Obsolete | Active Area 0.073mm² |
Wavelength 950nm | Operating Temperature -55°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, No Lead |

