
PDB-C112 | |
|---|---|
DigiKey Part Number | PDB-C112-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C112 |
Description | SENSOR PHOTODIODE 950NM MODULE |
Customer Reference | |
Detailed Description | Photodiode 950nm 25ns 104° Module |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 100 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 100mm² |
Part Status Obsolete | Viewing Angle 104° |
Wavelength 950nm | Operating Temperature -10°C ~ 60°C |
Color - Enhanced Blue | Mounting Type Connector |
Spectral Range 350nm ~ 1100nm | Package / Case Module |
Response Time 25ns |

