
PDB-C106 | |
|---|---|
DigiKey Part Number | PDB-C106-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C106 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Customer Reference | |
Detailed Description | Photodiode 950nm 18ns 55° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 18ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 100 V |
Packaging Bulk | Current - Dark (Typ) 2nA |
Part Status Obsolete | Active Area 10mm² |
Wavelength 950nm | Viewing Angle 55° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |

