
PDB-C100 | |
|---|---|
DigiKey Part Number | PDB-C100-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C100 |
Description | SENSOR PHOTODIODE 850NM TO46-3 |
Customer Reference | |
Detailed Description | Photodiode 850nm 3ns 83° TO-46-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1150nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 3ns | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.59mm² | |
Viewing Angle | 83° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Metal Can |

