
PDB-716-100 | |
|---|---|
DigiKey Part Number | PDB-716-100-ND |
Manufacturer | |
Manufacturer Product Number | PDB-716-100 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Customer Reference | |
Detailed Description | Photodiode 950nm 15ns 82° TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 15 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 1nA |
Packaging Bulk | Active Area 5.07mm² |
Part Status Obsolete | Viewing Angle 82° |
Wavelength 950nm | Operating Temperature 0°C ~ 70°C |
Color - Enhanced Blue | Mounting Type Through Hole |
Spectral Range 350nm ~ 1100nm | Package / Case TO-5 Variant, 4 Leads, Lens Top Metal Can |
Response Time 15ns |

