
PDB-708-ST | |
|---|---|
DigiKey Part Number | PDB-708-ST-ND |
Manufacturer | |
Manufacturer Product Number | PDB-708-ST |
Description | SENSOR PHOTODIODE 900NM TO18-6 |
Customer Reference | |
Detailed Description | Photodiode 900nm 3ns TO-18-6 |
Datasheet | Datasheet |
Category | Response Time 3ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 300 V |
Packaging Bulk | Current - Dark (Typ) 2nA |
Part Status Obsolete | Active Area 0.8mm² |
Wavelength 900nm | Operating Temperature -40°C ~ 80°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18-6 |

