Image for PDB-705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-705

DigiKey Part Number
PDB-705-ND
Manufacturer
Manufacturer Product Number
PDB-705
Description
SENSOR PHOTODIODE 950NM TO39
Customer Reference
Detailed Description
Photodiode 950nm 15ns 67° TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
15 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
1nA
Packaging
Tray
Active Area
5.07mm²
Part Status
Obsolete
Viewing Angle
67°
Wavelength
950nm
Operating Temperature
0°C ~ 70°C
Color - Enhanced
Blue
Mounting Type
Through Hole
Spectral Range
350nm ~ 1100nm
Package / Case
TO-39
Response Time
15ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.