CdS Cells 530nm 36 ~ 88kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-A95013

DigiKey Part Number
209-NSL-A95013-ND
Manufacturer
Manufacturer Product Number
NSL-A95013
Description
CDS PHOTORESISTOR 5X4MM, 36-88K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CdS Cells 530nm 36 ~ 88kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Bulk
Part Status
Active
Wavelength
530nm
Voltage - Max
100Vpk
Cell Resistance (Min) @ Dark
1.2 MOhms @ 5 s
Cell Resistance @ Illuminance
36 ~ 88kOhms @ 10 lux
Operating Temperature
-30°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.953
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,66200 €3,31 €
100,62900 €6,29 €
250,58880 €14,72 €
500,56120 €28,06 €
1000,53580 €53,58 €
5000,48498 €242,49 €
1.0000,46610 €466,10 €
5.0000,42812 €2.140,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €