
NSL-A6031 | |
|---|---|
DigiKey Part Number | 209-NSL-A6031-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A6031 |
Description | CDS PHOTORESISTOR 5X4MM, 60-130K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 600nm 60 ~ 130kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 600nm | |
Voltage - Max | 300Vpk | |
Cell Resistance (Min) @ Dark | 1.2 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 60 ~ 130kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65760 € | 16,44 € |
| 50 | 0,62720 € | 31,36 € |
| 100 | 0,59920 € | 59,92 € |
| 500 | 0,54312 € | 271,56 € |
| 1.000 | 0,52227 € | 522,27 € |
| 5.000 | 0,48033 € | 2.401,65 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

