
NSL-A6012 | |
|---|---|
DigiKey Part Number | 209-NSL-A6012-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A6012 |
Description | CDS PHOTORESISTOR 5X4MM, 16-33K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 600nm 16 ~ 33kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Voltage - Max 100Vpk |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 500 kOhms @ 5 s |
Series | Cell Resistance @ Illuminance 16 ~ 33kOhms @ 10 lux |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 600nm | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,52910 € | 52,91 € |
| 500 | 0,47896 € | 239,48 € |
| 1.000 | 0,46031 € | 460,31 € |
| 5.000 | 0,42280 € | 2.114,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

