
NSL-A6009 | |
|---|---|
DigiKey Part Number | 209-NSL-A6009-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A6009 |
Description | CDS PHOTORESISTOR 5X4MM, 4-11K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 600nm 4 ~ 11kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 600nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 120 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 4 ~ 11kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,53580 € | 53,58 € |
| 500 | 0,48498 € | 242,49 € |
| 1.000 | 0,46610 € | 466,10 € |
| 5.000 | 0,42812 € | 2.140,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











