
NSL-A5012 | |
|---|---|
DigiKey Part Number | 209-NSL-A5012-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A5012 |
Description | CDS PHOTORESISTOR 5X4MM, 18-44K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 530nm 18 ~ 44kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 530nm | |
Voltage - Max | 150Vpk | |
Cell Resistance (Min) @ Dark | 450 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 18 ~ 44kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,77800 € | 3,89 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,66000 € | 33,00 € |
| 100 | 0,63060 € | 63,06 € |
| 500 | 0,57198 € | 285,99 € |
| 1.000 | 0,55016 € | 550,16 € |
| 5.000 | 0,50627 € | 2.531,35 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

