
NSL-6510 | |
|---|---|
DigiKey Part Number | NSL-6510-ND |
Manufacturer | |
Manufacturer Product Number | NSL-6510 |
Description | CDS PHOTORES TYPE 5 FLAT TO-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 615nm 400 ~ 800Ohms @ 21 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 615nm | |
Voltage - Max | 125Vpk | |
Cell Resistance (Min) @ Dark | 1.3 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 400 ~ 800Ohms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,09604 € | 1.572,03 € |
| Unit Price without VAT: | 2,09604 € |
|---|---|
| Unit Price with VAT: | 2,49429 € |

