
LS-0730-015 | |
|---|---|
DigiKey Part Number | LS-0730-015-ND |
Manufacturer | |
Manufacturer Product Number | LS-0730-015 |
Description | 730NM AIGAAS LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm (720nm ~ 740nm) 1.65V 20mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 730nm (720nm ~ 740nm) | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 40 | 4,85850 € | 194,34 € |
| 120 | 4,46117 € | 535,34 € |
| 520 | 4,07021 € | 2.116,51 € |
| 1.000 | 3,93576 € | 3.935,76 € |
| 2.000 | 3,81471 € | 7.629,42 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |



