
LS-0610-015 | |
|---|---|
DigiKey Part Number | LS-0610-015-ND |
Manufacturer | |
Manufacturer Product Number | LS-0610-015 |
Description | LED ASSY 610NM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1.95V TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Mounting Type |
Series | Package / Case TO-46-2 Lens Top Metal Can |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,44092 € | 532,91 € |
| Unit Price without VAT: | 4,44092 € |
|---|---|
| Unit Price with VAT: | 5,28469 € |

