
LS-0470-014 | |
|---|---|
DigiKey Part Number | LS-0470-014-ND |
Manufacturer | |
Manufacturer Product Number | LS-0470-014 |
Description | 470NM GAN UV LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emitter 470nm (467nm ~ 473nm) 3.3V 20mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 470nm (467nm ~ 473nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,42192 € | 890,63 € |
| Unit Price without VAT: | 7,42192 € |
|---|---|
| Unit Price with VAT: | 8,83208 € |

