
APW-MW2-1210-010 | |
|---|---|
DigiKey Part Number | APW-MW2-1210-010TR-ND - Tape & Reel (TR) APW-MW2-1210-010CT-ND - Cut Tape (CT) APW-MW2-1210-010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APW-MW2-1210-010 |
Description | EMITTER DUAL 660/940NM CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm, 660nm 1.28V, 1.5V 30mA 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 1.28V, 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,97500 € | 19,75 € |
| 100 | 1,53670 € | 153,67 € |
| 500 | 1,34426 € | 672,13 € |
| 1.000 | 1,28160 € | 1.281,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20139 € | 3.604,17 € |
| 6.000 | 1,16070 € | 6.964,20 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

