
445-11-21-305 | |
|---|---|
DigiKey Part Number | 209-445-11-21-305-ND |
Manufacturer | |
Manufacturer Product Number | 445-11-21-305 |
Description | SENSOR PHOTODIODE 660NM CERM |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 120° |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.55 A/W @ 900nm |
Manufacturer Advanced Photonix | Response Time 13ns |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 75 V |
Part Status Obsolete | Current - Dark (Typ) 30nA |
Wavelength 660nm | Active Area 100mm² |
Color - Enhanced Red | Viewing Angle 120° |
Spectral Range 350nm ~ 1100nm | Operating Temperature -20°C ~ 75°C |
Diode Type PIN | Mounting Type Through Hole |

