
200-11-31-241 | |
|---|---|
DigiKey Part Number | 209-200-11-31-241-ND |
Manufacturer | |
Manufacturer Product Number | 200-11-31-241 |
Description | SENSOR PHOTODIODE 660NM TO8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 8ns 95° |
Datasheet | Datasheet |
Category | Response Time 8ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Bulk | Current - Dark (Typ) 50nA |
Part Status Active | Active Area 20.27mm² |
Wavelength 660nm | Viewing Angle 95° |
Color - Enhanced Red | Operating Temperature -40°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Base Product Number |
Responsivity @ nm 0.55 A/W @ 900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,42840 € | 14.742,84 € |
| Unit Price without VAT: | 147,42840 € |
|---|---|
| Unit Price with VAT: | 175,43980 € |

