
100-43-23-232 | |
|---|---|
DigiKey Part Number | 209-100-43-23-232-ND |
Manufacturer | |
Manufacturer Product Number | 100-43-23-232 |
Description | SENSOR PHOTODIODE UV TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color - Enhanced | Ultraviolet (UV) | |
Diode Type | PIN | |
Active Area | 5mm² | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 134,19900 € | 6.709,95 € |
| Unit Price without VAT: | 134,19900 € |
|---|---|
| Unit Price with VAT: | 159,69681 € |

