Photodiode 660nm 13ns 90°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-11-21-221

DigiKey Part Number
209-100-11-21-221-ND
Manufacturer
Manufacturer Product Number
100-11-21-221
Description
SENSOR PHOTODIODE 660NM TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 90°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.55 A/W @ 900nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
1.6nA
Active Area
5.067mm²
Viewing Angle
90°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,42000 €58,42 €
5044,72340 €2.236,17 €
10043,37860 €4.337,86 €
Manufacturers Standard Package
Unit Price without VAT:58,42000 €
Unit Price with VAT:69,51980 €