Photodiode 10ns 113°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-11-41-211

DigiKey Part Number
209-060-11-41-211-ND
Manufacturer
Manufacturer Product Number
060-11-41-211
Description
SENSOR PHOTODIODE 1.5MM TO39
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 10ns 113°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.92 A/W @ 1310nm
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
10nA
Active Area
1.325mm²
Viewing Angle
113°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50184,69340 €9.234,67 €
Manufacturers Standard Package
Unit Price without VAT:184,69340 €
Unit Price with VAT:219,78515 €