
055-23-21-211 | |
|---|---|
DigiKey Part Number | 209-055-23-21-211-ND |
Manufacturer | |
Manufacturer Product Number | 055-23-21-211 |
Description | SENSOR PHOTODIODE 660NM TO18 |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 67° |
Datasheet | Datasheet |
Category | Response Time 13ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 100pA |
Part Status Obsolete | Active Area 0.25mm² (x4) |
Wavelength 660nm | Viewing Angle 67° |
Color - Enhanced Red | Operating Temperature -40°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Responsivity @ nm 0.55 A/W @ 900nm |

