Photodiode 2ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

036-70-62-531

DigiKey Part Number
209-036-70-62-531-ND
Manufacturer
Manufacturer Product Number
036-70-62-531
Description
SENSOR PHOTODIODE AVAL TO5
Customer Reference
Detailed Description
Photodiode 2ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
280 V
Packaging
Bulk
Current - Dark (Typ)
7nA
Part Status
Obsolete
Active Area
0.90mm²
Spectral Range
400nm ~ 1100nm
Operating Temperature
-40°C ~ 55°C
Responsivity @ nm
47 A/W @ 830nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.