
012-70-62-541 | |
|---|---|
DigiKey Part Number | 209-012-70-62-541-ND |
Manufacturer | |
Manufacturer Product Number | 012-70-62-541 |
Description | SENSOR PHOTODIODE TO46-3 |
Customer Reference | |
Detailed Description | Photodiode 700ps TO-46-3 Lens Top Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 47 A/W @ 830nm | |
Response Time | 700ps | |
Voltage - DC Reverse (Vr) (Max) | 280 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 0.30mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can |

