Transceiver, Non-Inverting 1 Element 10 Bit per Element Output 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29C861A/BLA

DigiKey Part Number
2156-AM29C861A/BLA-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29C861A/BLA
Description
IC TXRX NON-INVERT 5.5V 24-CDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 10 Bit per Element Output 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AM29C861A/BLA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
Schmitt Trigger
Output Type
-
Current - Output High, Low
15mA, 32mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.370
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1370
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,89692 €257,32 €
Unit Price without VAT:9,89692 €
Unit Price with VAT:11,77733 €