
AM29C833/BLA | |
|---|---|
DigiKey Part Number | 2156-AM29C833/BLA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C833/BLA |
Description | IC TXRX 4.5V/5.5V 24-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM29C833/BLA Models |
Category | Output Type Open Drain |
Manufacturer Advanced Micro Devices | Current - Output High, Low 15mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Supplier Device Package 24-CDIP |
Input Type Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,81444 € | 268,33 € |
| Unit Price without VAT: | 29,81444 € |
|---|---|
| Unit Price with VAT: | 35,47918 € |

