
AM27S35/BLA | |
|---|---|
DigiKey Part Number | 2156-AM27S35/BLA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S35/BLA |
Description | IC PROM 8KBIT PARALLEL 24CDIP |
Customer Reference | |
Detailed Description | Memory IC 8Kbit Parallel 45 ns 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM27S35/BLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,11900 € | 261,19 € |
| Unit Price without VAT: | 26,11900 € |
|---|---|
| Unit Price with VAT: | 31,08161 € |

