
81036082A | |
|---|---|
DigiKey Part Number | 2156-81036082A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 81036082A |
Description | 81036082 - OT PLD, 25NS |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | 81036082A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,62400 € | 243,12 € |
| Unit Price without VAT: | 48,62400 € |
|---|---|
| Unit Price with VAT: | 57,86256 € |

