
8103607SA | |
|---|---|
DigiKey Part Number | 2156-8103607SA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 8103607SA |
Description | 8103607 - OT PLD, 30NS |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-CFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | 8103607SA Models |
Category | Number of Macrocells 8 |
Manufacturer Advanced Micro Devices | Voltage - Input 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-CFlatPack |
DigiKey Programmable Not Verified | Supplier Device Package 20-CFlatPack |
Programmable Type PAL |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,56000 € | 229,68 € |
| Unit Price without VAT: | 76,56000 € |
|---|---|
| Unit Price with VAT: | 91,10640 € |

