
SABMBOVP230 | |
|---|---|
DigiKey Part Number | 1014-SABMBOVP230-ND |
Manufacturer | |
Manufacturer Product Number | SABMBOVP230 |
Description | EVAL BOARD FOR ALD910030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910030 EPAD®, SAB™ Overvoltage Circuit Protection Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overvoltage | |
Embedded | No | |
Utilized IC / Part | ALD910030 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,29600 € | 106,48 € |
| Unit Price without VAT: | 21,29600 € |
|---|---|
| Unit Price with VAT: | 25,34224 € |

