
SABMBOVP221 | |
|---|---|
DigiKey Part Number | 1014-SABMBOVP221-ND |
Manufacturer | |
Manufacturer Product Number | SABMBOVP221 |
Description | EVAL BOARD FOR ALD910021 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910021 EPAD®, SAB™ Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overvoltage | |
Embedded | - | |
Utilized IC / Part | ALD910021 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,39800 € | 106,99 € |
| 10 | 19,67200 € | 196,72 € |
| 100 | 17,00760 € | 1.700,76 € |
| Unit Price without VAT: | 21,39800 € |
|---|---|
| Unit Price with VAT: | 25,46362 € |

