
SABMB910018 | |
|---|---|
DigiKey Part Number | SABMB910018-ND |
Manufacturer | |
Manufacturer Product Number | SABMB910018 |
Description | EVAL BOARD FOR ALD910018 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910018 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910018 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,13200 € | 125,66 € |
| 10 | 23,17000 € | 231,70 € |
| 100 | 20,63290 € | 2.063,29 € |
| Unit Price without VAT: | 25,13200 € |
|---|---|
| Unit Price with VAT: | 29,90708 € |


