
SABMB623 | |
|---|---|
DigiKey Part Number | 1014-1327-ND |
Manufacturer | |
Manufacturer Product Number | SABMB623 |
Description | EVAL BOARD FOR ALD910023 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910023 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910023 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,19800 € | 150,99 € |
| 10 | 27,93100 € | 279,31 € |
| 100 | 25,68890 € | 2.568,89 € |
| Unit Price without VAT: | 30,19800 € |
|---|---|
| Unit Price with VAT: | 35,93562 € |

