
SABMB228 | |
|---|---|
DigiKey Part Number | 1014-1317-ND |
Manufacturer | |
Manufacturer Product Number | SABMB228 |
Description | EVAL BOARD FOR ALD910028 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910028 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910028 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,20200 € | 101,01 € |
| 10 | 18,55500 € | 185,55 € |
| 100 | 15,86730 € | 1.586,73 € |
| Unit Price without VAT: | 20,20200 € |
|---|---|
| Unit Price with VAT: | 24,04038 € |

