
SABMB226 | |
|---|---|
DigiKey Part Number | 1014-1315-ND |
Manufacturer | |
Manufacturer Product Number | SABMB226 |
Description | EVAL BOARD FOR ALD910026 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910026 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910026 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| 10 | 19,85300 € | 198,53 € |
| 100 | 15,86730 € | 1.586,73 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,24900 € |

