Image for MB203LCD-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB203LCD-1

DigiKey Part Number
MB203LCD-1-ND
Manufacturer
Manufacturer Product Number
MB203LCD-1
Description
LCD MODULE 32 DIG 16 X 2
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots 80.00mm x 36.00mm x 11.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
-
Display Mode
-
Character Size
4.35mm H x 2.95mm W
Outline L x W x H
80.00mm x 36.00mm x 11.00mm
Viewing Area
-
Backlight
-
Voltage - Supply
4.5V ~ 5.5V
Dot Size
-
Interface
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,89000 €64,89 €
1054,52600 €545,26 €
10048,56730 €4.856,73 €
Manufacturers Standard Package
Unit Price without VAT:64,89000 €
Unit Price with VAT:77,21910 €