
MB201A20VKIT | |
|---|---|
DigiKey Part Number | MB201A20VKIT-ND |
Manufacturer | |
Manufacturer Product Number | MB201A20VKIT |
Description | EVAL BOARD FOR ALD500R ALD521D |
Customer Reference | |
Detailed Description | ALD500R, ALD521D - Digital Voltmeter (DVM) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Test and Measurement | |
Function | Digital Voltmeter (DVM) | |
Embedded | - | |
Utilized IC / Part | ALD500R, ALD521D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,91000 € | 61,91 € |
| Unit Price without VAT: | 61,91000 € |
|---|---|
| Unit Price with VAT: | 73,67290 € |

