
MB1T | |
|---|---|
DigiKey Part Number | MB1T-ND |
Manufacturer | |
Manufacturer Product Number | MB1T |
Description | 5 1/2 DIG DVM BRD W/O DB25 CONN |
Customer Reference | |
Detailed Description | - Digital Voltmeter (DVM) Test and Measurement Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Test and Measurement | |
Function | Digital Voltmeter (DVM) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,13000 € | 78,13 € |
| Unit Price without VAT: | 78,13000 € |
|---|---|
| Unit Price with VAT: | 92,97470 € |

