
EH301KIT | |
|---|---|
DigiKey Part Number | 1014-1198-ND |
Manufacturer | |
Manufacturer Product Number | EH301KIT |
Description | EVAL BOARD FOR EH301(A) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EH301(A) EPAD® Renewable Energy Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Renewable Energy | |
Embedded | No | |
Utilized IC / Part | EH301(A) | |
Primary Attributes | 500mW Max Input | |
Secondary Attributes | 3.1V to 5.2V Operation | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,62000 € | 214,62 € |
| Unit Price without VAT: | 214,62000 € |
|---|---|
| Unit Price with VAT: | 255,39780 € |

