
EH300KIT | |
|---|---|
DigiKey Part Number | 1014-1195-ND |
Manufacturer | |
Manufacturer Product Number | EH300KIT |
Description | EVAL BOARD FOR EH300(A) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EH300(A) EPAD® Renewable Energy Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Advanced Linear Devices Inc. | Utilized IC / Part EH300(A) |
Series | Primary Attributes 500mW Max Input |
Packaging Box | Secondary Attributes 1.8V to 3.6V Operation |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Renewable Energy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,95000 € | 211,95 € |
| Unit Price without VAT: | 211,95000 € |
|---|---|
| Unit Price with VAT: | 252,22050 € |

