
ALD810026SCLI | |
|---|---|
DigiKey Part Number | ALD810026SCLI-ND |
Manufacturer | |
Manufacturer Product Number | ALD810026SCLI |
Description | MOSFET QUAD SAB 2.6V EE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 2.6V 80mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Rated 2.6V |
Manufacturer Advanced Linear Devices Inc. | Current Rating (Amps) 80mA |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Transistor Type 4 N-Channel | Base Product Number |
Applications Supercapacitor Auto Balancing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,09740 € | 204,87 € |
| Unit Price without VAT: | 4,09740 € |
|---|---|
| Unit Price with VAT: | 4,87591 € |



