
ALD810026SCL | |
|---|---|
DigiKey Part Number | 1014-1260-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD810026SCL |
Description | MOSFET QUAD SAB 2.6V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 2.6V 80mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 N-Channel | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 2.6V | |
Current Rating (Amps) | 80mA | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 50 | 4,05660 € | 202,83 € |
| 100 | 3,72840 € | 372,84 € |
| 500 | 3,15376 € | 1.576,88 € |
| 1.000 | 3,00134 € | 3.001,34 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |



