Transistor Supercapacitor Auto Balancing 4 N-Channel 2.5V 80mA Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD810025SCLI

DigiKey Part Number
ALD810025SCLI-ND
Manufacturer
Manufacturer Product Number
ALD810025SCLI
Description
MOSFET QUAD SAB 2.5V EE 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transistor Supercapacitor Auto Balancing 4 N-Channel 2.5V 80mA Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Transistor Type
4 N-Channel
Applications
Supercapacitor Auto Balancing
Voltage - Rated
2.5V
Current Rating (Amps)
80mA
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,30000 €7,30 €
503,98200 €199,10 €
1003,66290 €366,29 €
5003,18422 €1.592,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €