555 Type, Timer/Oscillator (Dual) IC 2.5MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD7556SBL

DigiKey Part Number
1014-1192-ND
Manufacturer
Manufacturer Product Number
ALD7556SBL
Description
IC OSC TIMER DUAL 2.5MHZ 14-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.5MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD7556SBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.5MHz
Voltage - Supply
2V ~ 10V
Current - Supply
100 µA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,36800 €33,68 €
562,92196 €163,63 €
1122,79509 €313,05 €
2802,66111 €745,11 €
5042,59161 €1.306,17 €
1.0082,52311 €2.543,29 €
2.5202,45082 €6.176,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €