


ALD7556PBL | |
|---|---|
DigiKey Part Number | 1014-1191-ND |
Manufacturer | |
Manufacturer Product Number | ALD7556PBL |
Description | IC OSC TIMER DUAL 2.5MHZ 14-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.5MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD7556PBL Models |
Category | Current - Supply 100 µA |
Manufacturer Advanced Linear Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Through Hole |
Frequency 2.5MHz | Base Product Number |
Voltage - Supply 2V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,66500 € | 133,25 € |
| Unit Price without VAT: | 2,66500 € |
|---|---|
| Unit Price with VAT: | 3,17135 € |

