
ALD7555PAL | |
|---|---|
DigiKey Part Number | 1014-1189-ND |
Manufacturer | |
Manufacturer Product Number | ALD7555PAL |
Description | IC OSC SINGLE TIMER 2.5MHZ 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.5MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD7555PAL Models |
Category | Current - Supply 50 µA |
Manufacturer Advanced Linear Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 2.5MHz | Base Product Number |
Voltage - Supply 2V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,65140 € | 82,57 € |
| 100 | 1,57100 € | 157,10 € |
| 250 | 1,48624 € | 371,56 € |
| 500 | 1,43514 € | 717,57 € |
| 1.000 | 1,39307 € | 1.393,07 € |
| 2.500 | 1,34867 € | 3.371,68 € |
| 5.000 | 1,32192 € | 6.609,60 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |



