18 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD500RAU-10SEL

DigiKey Part Number
ALD500RAU-10SEL-ND
Manufacturer
Manufacturer Product Number
ALD500RAU-10SEL
Description
IC ADC 18BIT 20-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD500RAU-10SEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Advanced Linear Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
±5V
Part Status
Active
Voltage - Supply, Digital
±5V
Number of Bits
18
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Differential
Supplier Device Package
20-SOIC
Configuration
ADC
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5011,84500 €592,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,84500 €
Unit Price with VAT:14,09555 €