
ALD500ASCL | |
|---|---|
DigiKey Part Number | 1014-1184-ND |
Manufacturer | |
Manufacturer Product Number | ALD500ASCL |
Description | IC ADC 17BIT 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD500ASCL Models |
Category | Architecture SAR |
Manufacturer Advanced Linear Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog ±5V |
Part Status Active | Voltage - Supply, Digital ±5V |
Number of Bits 17 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 16-SOIC |
Configuration ADC | Mounting Type Surface Mount |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,91780 € | 495,89 € |
| Unit Price without VAT: | 9,91780 € |
|---|---|
| Unit Price with VAT: | 11,80218 € |

