MFR Recommended



ALD4501PEL | |
|---|---|
DigiKey Part Number | 1014-1173-ND |
Manufacturer | |
Manufacturer Product Number | ALD4501PEL |
Description | IC OSC TIMER QUAD 2MHZ 20-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Quad) IC 2MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD4501PEL Models |
Category | Current - Supply 150 µA |
Manufacturer Advanced Linear Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Type 555 Type, Timer/Oscillator (Quad) | Mounting Type Through Hole |
Frequency 2MHz | Base Product Number |
Voltage - Supply 2V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2502PBL | Advanced Linear Devices Inc. | 0 | 1014-1128-ND | 2,90160 € | MFR Recommended |



